Molex 146187-0250

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 5.15 GHz to 5.85 GHz, Screw Mount
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 146187-0250.

Molex

Datasheet1 page5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Introduction Date2015-12-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Antenna Wireless 2.5dBi/4.8dBi Gain 2500MHz/6000MHz
MAF94149: 2.5 GHz 4.8 dBi SMT Mini-Nanoblade Internal Embedded Antenna
Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Yageo GroupW3538B0200
ANTENNA, PCB, 1.92-2.17GHZ, 4.06DBI; Available until stocks are exhausted Alternative available
Yageo GroupW3513
PCB Antenna, Dual Band, Vertical, 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.9 GHz, PCB Mount
Internal Pentaband PCB Antenna with IPEX MHF Connector 824 to 960MHz/1710 to 2170MHz 50Ohm Bulk

Descriptions

Descriptions of Molex 146187-0250 provided by its distributors.

PCB Antenna, Dual Band, Linear, 2.4 GHz to 2.483 GHz, 5.15 GHz to 5.85 GHz, Screw Mount
Antenna PCB 3.7dBi Gain 2483.5MHz/5850MHz Film
Antennas Balanced Dual Band Pcb 250Mm Assy |Molex 146187-0250
3.7dB 2W 50¦¸ 2.4GHz,5.5GHz PCB PCB, 40.95mm*9mm*100¦Ìm
2.4GHz / 5GHz Wi-Fi PCB Antenna with Balanced Transmission, 9.00mm Width, 250.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors
2.4GHZ / 5GHZ WI-FI PCB ANTENNA
RF ANT 2.4/5.5GHZ PCB TRACE U.FL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1461870250