Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Laird MAF94149

MAF94149: 2.5 GHz 4.8 dBi SMT Mini-Nanoblade Internal Embedded Antenna
$ 1.65

Price and Stock

Inventory History

3 month trend:
Restocked

Related Parts

Yageo GroupW3538B0150
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
Yageo GroupW3538B0200
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
Laird Connectivity WiFi, 2.4 ¡ú 6 GHzBluetooth (BLE), I
Yageo GroupW3538E0200
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
4dB 2 50¦¸ 2.4GHz,5.3GHz,5.6GHz PCB PCB, 50.8mm*16.51mm*16.5mm
Laird Connectivity multi-frequency antenna, 2.2dBigain, UFLConnection head, cover antenna

Descriptions

Descriptions of Laird MAF94149 provided by its distributors.

MAF94149: 2.5 GHz 4.8 dBi SMT Mini-Nanoblade Internal Embedded Antenna
Mini-NanoBlade Internal Wireless Device Antenna with IPEX Connector and Mount Tape 2.4 to 2.5GHz/4.9 to 6GHz 50ohms Bulk
PCB ANTENNA, 4.9-6GHZ, 4.8DBI; Antenna Type: PCB; Frequency Min: 4.9GHz; Frequency Max: 6GHz; Antenna Mounting: I-Pex Connector; Gain: 4.8dBi; VSWR: 2; Input Power: -; Input Impedance: 50ohm; Antenna Polarisation: Vertical; Produ

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAF94149.