Laird EPR8221A1-15UFL

Internal Pentaband PCB Antenna with IPEX MHF Connector 824 to 960MHz/1710 to 2170MHz 50Ohm Bulk
$ 3.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird EPR8221A1-15UFL.

RS (Formerly Allied Electronics)

Datasheet2 pages15 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Yageo GroupW3538B0150
Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz
Yageo GroupW3538B0200
ANTENNA, PCB, 1.92-2.17GHZ, 4.06DBI; Available until stocks are exhausted Alternative available
Antenna Wireless 2.5dBi/4.8dBi Gain 2500MHz/6000MHz
MAF94149: 2.5 GHz 4.8 dBi SMT Mini-Nanoblade Internal Embedded Antenna
Yageo GroupW3538E0200
Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz
4dB 2 50¦¸ 2.4GHz,5.3GHz,5.6GHz PCB PCB, 50.8mm*16.51mm*16.5mm

Descriptions

Descriptions of Laird EPR8221A1-15UFL provided by its distributors.

Internal Pentaband PCB Antenna with IPEX MHF Connector 824 to 960MHz/1710 to 2170MHz 50Ohm Bulk
Antenna 14NS7101984020171211 15:13:48
Antenna Penta-Band 3.8dBi Gain 960MHz/2170MHz
Antennas Embed,Rv-Prime,152MM MHF
Laird Connectivity , 2.2dBi, UFL
Pcb Antenna, 1.71-2.17Ghz, 3.8Dbi; Antenna Type:Pcb; Frequency Min:1.71Ghz; Frequency Max:2.17Ghz; Antenna Mounting:I-Pex Connector; Gain:3.8Dbi; Vswr:2.5; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Linear Vertical; Rohs Compliant: Yes |Ezurio EPR8221A1-15UFL
RF ANT 900MHZ/1.9GHZ PCB TRACE

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPR8221A1-15UFL.