Molex 1200910010

Circular Metric Connectors 4P M8 STRAIGHT MALE ATTACHABLE SOLDER
$ 23.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200910010.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.40%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-04-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ
Contact PIN 22M Size Solder ST Thru-Hole
ITT / CannonKPT2E12-10PDV
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Aerospace10-497640-025
AMPHENOL AEROSPACE 10-497640-025 CIRCULAR CONTACT, PIN, 20AWG, SOLDER, PCB
Cap Film 0.0036uF 1000V PP 5% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110C Bulk
ITT / CannonKPT02E14-19PEW
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol IndustrialPT06A-8-2P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 2 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold

Descriptions

Descriptions of Molex 1200910010 provided by its distributors.

Circular Metric Connectors 4P M8 STRAIGHT MALE ATTACHABLE SOLDER
ConnCircular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Nano-Change®
Circular Connector, 4 Contact(s), Male, Wire Terminal
Molex 1200910010 Nano-change Connector Plug 4-pin Straight Male
Male Connector Straight 60VAC/75VDC 4A - 120091-0010
M8 4-POLE, ATTACHABLES, 4A, 60V, IP67, NANO-CHANGE 120091 SERIES
SENSOR CONNECTOR, PLUG, SIZE M8, 4 POSITION, CABLE
MOLEX / WOODHEAD 1200910010 NC 4P M/M-ATTACH STR
Woodhead - CONN RCPT MALE 4POS GOLD
Brad from Molex 1200910010 丸型コネクタ
PLUG, M8, 4POLE, F/WIRE, SOLDER; Product Range:Nano-Change 120091 Series; Sensor Connector Size:M8; Gender:Plug; No. of Contacts:3Contacts; Sensor Contact Type:Solder Pin; Sensor Connector Mounting:Straight Cable Mount;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1200-91-0010
  • 120091-0010
  • 120091-0010.
  • N04MA03124
  • N04MA03124.