Molex 1200850006

Ultra-Lock (M12) Single Keyway with PG9 Cable Fitting, Male, 5 Pole, Cable Diameter 4.10-8.10mm
$ 27.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200850006.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Technical Drawing1 page12 years ago
Datasheet1 page7 years ago

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Industrial97-3100A-18-4S(946)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Circular Contact, Socket, Crimp, 12Awg Rohs Compliant: Yes |Souriau-Sunbank/eaton 82913604A
ITT / Cannon031-8555-110
Connector Accessory, Contact, Copper Alloy
RADSERT PCB CONNECTION, SOLDER, SHORT, 3.6MM, UP TO 70 A
ITT / Cannon031-8519-000
Connector Accessory, Contact, Copper Alloy
Connector Accessories Panel Gasket For Square Flange Receptacle Thermoplastic
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Circular Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3112E8-2P
Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Amphenol IndustrialMS3112E8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Molex 1200850006 provided by its distributors.

Ultra-Lock (M12) Single Keyway with PG9 Cable Fitting, Male, 5 Pole, Cable Diameter 4.10-8.10mm
Conn M12 Circular M 5 POS ST Cable Mount 5 Terminal 1 Port Ultra-Lock®
SOCKET, 4P, 90DEG, M12, PG7; For Use With:Sensors, Encoders, Switches, Industrial Automation; Accessory Type:Ultra-Lock M12 Field Attachable Connector; Connector Type A:90 M12; No. of Cores:4
SOCKET, 4P, 90DEG, M12, PG7; Product Range: Ultra-Lock 120085 Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 5Contacts; Sensor Contact Type: Solder Pin; Sensor Connector Mounting: Straight Cable Mount; IP /

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120085-0006
  • WA5006-32
  • WA500632