Eaton UTS6JC12E14P

Circular Conn, Plug, 14Pos, Cable; |Souriau-Sunbank/eaton UTS6JC12E14P
$ 27.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC12E14P.

IHS

Datasheet4 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.31%

CAD Models

Download Eaton UTS6JC12E14P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-09-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

UTS SER,12Way Cable Mount Conn Plug, Pin Contacts, Size 14,Bayonet, MIL-DTL-26482
Cir Conn, Circular Ind, 12Pos; |Souriau-Sunbank/eaton UTS6JC14E12S
Circular Connector, 18 Contact(s), Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
AmphenolPT01A-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-12-14P(SR)
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTS6JC12E14P provided by its distributors.

Circular Conn, Plug, 14Pos, Cable; |Souriau-Sunbank/eaton UTS6JC12E14P
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Souriau 14-Pin Aviation Connector UTS Series Cable Mount 7.5A 600V Housing Size 12
Circular Connector, 14 Contact(s), Male, Solder Terminal, Plug
Plastic plug, with cable gland backshell, with 14 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN PLUG MALE 14P GOLD SLDR CUP
HI SEAL PLUG S.12, MALE SOLDER
CONNECTOR, CIRCULAR, PLUG, 12-14, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector B
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 14 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 12 / Cable Entry Min. mm = 5 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6-JC12E14P