Shell Material = Polyamide / Contact Plating = Silver / Contact Material = Brass / Mounting Type = Cable Mount / Poles = 5 / Body Orientation = Right Angle / Current Rating A = 4 / Voltage Rating V = 30 / Operating Temperature Max. °C = 90 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Contact Gender = Plug / Cable Entry Max. mm = 8.1 / Contact Termination Type = Screw Terminal / Cable Entry Min. mm = 4.1 / IP Rating = IP67 / Coupling Method = Screw / Series = Brad Micro-Change