Molex 104249-0810

SlimStack Hybrid Power SMT BTB Recpt 0.80mm Pitch 0.75mm Height 4 Power 4 Signal Contacts
$ 0.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 104249-0810.

Master Electronics

Datasheet2 pages6 years ago

Upverter

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.00%

CAD Models

Download Molex 104249-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-28
LTD Date2024-03-16

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Conn Board to Board RCP 16 POS 0.4mm Solder ST Top Entry SMD SlimStack™ T/R
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT
HIROSE ELECTRICDF23C-10DS-0.5V(51)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF37NC-10DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Center Strip Contacts,Receptacle 400¦Ìm 2 10pin 1.5mm 1.45mm 51nm SMD,P=0.4mm 4.6mm*3.38mm

Descriptions

Descriptions of Molex 104249-0810 provided by its distributors.

SlimStack Hybrid Power SMT BTB Recpt 0.80mm Pitch 0.75mm Height 4 Power 4 Signal Contacts
Board To Board & Mezzanine Connectors Slimstack Hybrd Pwr Rec 0.8Mm Pitch 8Ckt
Center Strip Contacts,Receptacle 800¦Ìm 2 8pin 800¦Ìm SMD,P=0.8mm 5.2mm*2.5mm
Conn Board to Board RCP 4Power/4Signal POS 0.8mm Solder ST SMD SlimStack T/R
Board Stacking Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
0.8 B/B REC ASSY 8CKT EMBOSSED TAPE PKG
MEZZANINE CONN, RCPT, 8POS, 2ROW;
Connector, Stacking, Rcpt, 8Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Molex 104249-0810

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104249-0810.
  • 1042490810
  • 1042490810.