Molex 503548-1220

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503548-1220.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+13.72%

CAD Models

Download Molex 503548-1220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.442
Stock
6,647,159
727,730
Authorized Distributors
4
6
Gender
Female
Female
Pitch
406.4 µm
508 µm
Number of Contacts
12
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-02-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)
Solder pad 400μm 2 10pin SMD,P=0.4mm Bracket mounting,SMD mount 5.1mm(Length)*3.4mm(height)
Outer Shroud Contacts,Receptacle 400μm 2 24pin 800μm 650μm gold SMD mount 7.2mm*2.4892mm*2.5mm
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF23C-10DS-0.5V(51)
0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Molex 503548-1220 provided by its distributors.

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
0.40mm SlimStack Board-to-Board Receptacle Surface Mount Dual Row Vertical 0.70mm Stacking Height Hi-Retention Type 12 Circuits
Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB STACKING Connector, RECEPTACLE, 12 P; PCB STACKING Connector, RECEPTACLE, 12 POSITION, 0.4MM; Product Range:-; No. of Contacts:12Contacts; Gender:Receptacle; Pitch Spacing:0.4mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:0.6mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035481220
  • 5035481220.