Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503548-0620

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT
$ 0.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503548-0620.

HQonline

Datasheet4 pages6 years ago

Molex

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+16.97%

CAD Models

Download Molex 503548-0620 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.318
Stock
7,555,657
5,846,479
Authorized Distributors
2
6
Gender
Female
Female
Pitch
406.4 µm
508 µm
Number of Contacts
6
-
Number of Rows
2
2
Mount
Surface Mount
-
Termination
SMD/SMT
-
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
-
-

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-12-31
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 12CKT
Outer Shroud Contacts,Receptacle 400μm 2 24pin 800μm 650μm gold SMD mount 7.2mm*2.4892mm*2.5mm
Conn Board to Board RCP 16 POS 0.4mm Solder ST SMD SlimStack™ T/R
HIROSE ELECTRICDF40C-20DS-0.4V(51)
Conn Board to Board RCP 20 POS 0.4mm Solder ST SMD T/R / CONN RCPT 20POS 0.4MM SMD GOLD
HIROSE ELECTRICDF40C-24DS-0.4V(51)
Connector, Stacking, Rcpt, 24Pos, 2Row; |Hirose / Hrs DF40C-24DS-0.4V(51)
HIROSE ELECTRICDF40C-10DS-0.4V(51)
Connector, Stacking, Rcpt, 10Pos, 2Row; |Hirose / Hrs DF40C-10DS-0.4V(51)

Descriptions

Descriptions of Molex 503548-0620 provided by its distributors.

SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT
Conn Board to Board RCP 6 POS 0.4mm Solder ST SMD SlimStack™ T/R
Board To Board & Mezzanine Connectors 0.4 B/B Hrf Rec Pkg 6Ckt
SlimStack™ Board-to-Board Receptacle, SMT, Dual Row, Vertical, 0.70mm Stacking Height, Hi-Retention Type, 6 Circuits
Center Strip Contacts,Receptacle 400μm 2 6pin 700μm 680μm gold SMD mount 3.9mm(Length)*2.6mm(height)
SMD Board-to-Board and Backplane Connector ROHS
Cross Referenced to MOLEX - Part MOL503548-0620
STACKING BOARD CONN, R/A, 6POS, 2ROW/SMT;
Conn Rcpt Btb 6Pos Dual Vert Smd
SLIMSTACK BOARD-TO-BOARD CONNECT
Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB STACKING CONN, RECEPT, 6POS, 0.4MM;; PCB STACKING CONN, RECEPT, 6POS, 0.4MM; Series:SlimStack; Pitch Spacing:0.4mm; No. of Contacts:6; Gender:Receptacle; Contact Plating:Gold; Row Pitch:0.6mm; No. of Rows:2; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5035480620
  • 5035480620.