Molex 104128-0400

4 Rectangular Connectors - Housings Receptacle Natural 0.039 (1.00Mm) |Molex 104128-0400
$ 0.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 104128-0400.

IHS

Datasheet1 page6 years ago

Molex

Inventory History

3 month trend:
+8.07%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Conn Housing Receptacle 3 POS 1mm ST Cable Mount Bag
Conn Housing Wire to Board RCP 5 POS 1mm ST Cable Mount Bulk
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, Locking, Plug
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Positive Lock, 6 Circuits, White
1.00mm Pitch, Pico-Clasp Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, White
1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 3 Circuits, Natural

Descriptions

Descriptions of Molex 104128-0400 provided by its distributors.

4 Rectangular Connectors - Housings Receptacle Natural 0.039 (1.00Mm) |Molex 104128-0400
IllumiMate 1.00mm Pitch Wire-to-Board Crimp Housing, Single Row, Friction Lock, 4 Circuits, Natural
Conn Housing RCP 4 POS 1mm Crimp ST Cable Mount IllumiMate™ Bag
BEAU Lighting Connectors 1.0mm W-to-B Conn. Housing-4P
Friction Lock,Receptacle 1 4pin Female Socket , 7mm*2.6mm
Cross Referenced to MOLEX - Part MOL104128-0400

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1041280400