Molex 501330-0500

Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-0500.

IHS

Datasheet2 pages6 years ago

HQonline

Sager Electronics

Molex

element14 APAC

Inventory History

3 month trend:
-11.97%

CAD Models

Download Molex 501330-0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1 mm, 501939 Series, Nylon, Pico-Clasp, White
Amphenol Communications Solutions10114826-00005LF
Connector Housing, FCI 10114826, Receptacle, 5 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00011LF
Connector Housing, FCI 10114826, Receptacle, 11 Ways, 1.25 mm, FCI 10114826 Series Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Amphenol Communications Solutions10114826-00009LF
Connector Housing, FCI 10114826, Receptacle, 9 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 501330-0500 provided by its distributors.

Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Rectangular Connector Housings; 5013300500; MOLEX; 1; 5; White; Straight
CONNECTOR, RCPT, 5POS, 1ROW, 1MM; Pitch Spacing:1mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501330 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501330-0500 .
  • 501330-0500.
  • 5013300500