Molex 501330-0600

Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501330-0600.

Sager Electronics

Datasheet4 pages5 years ago
Datasheet1 page13 years ago

IHS

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-4.74%

CAD Models

Download Molex 501330-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Connector Housing, Receptacle, 5 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 3 Contacts, 1 Row, 1 mm, 501939 Series, Nylon, Pico-Clasp, White
Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp Bag
Amphenol Communications Solutions10114826-00005LF
Connector Housing, FCI 10114826, Receptacle, 5 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00007LF
Connector Housing, FCI 10114826, Receptacle, 7 Ways, 1.25 mm, FCI 10114826 Series Contacts
Amphenol Communications Solutions10114826-00009LF
Connector Housing, FCI 10114826, Receptacle, 9 Ways, 1.25 mm, FCI 10114826 Series Contacts

Descriptions

Descriptions of Molex 501330-0600 provided by its distributors.

Connector Housing, Receptacle, 6 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Conn Housing F 6 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag
1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Single Row, Inner Positive Lock, 6 Circuits, White
PICO-CLASP SERIES 1MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 501330
Molex Connector housing, 6road, 1mmPitch, 1line
Molex 5013300600 Pico-clasp Socket Housing 1.00mm 6 Circuits White
1mm 1x6P 6 1 P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, Pico-Clasp 5013;
Pico-Clasp Housing, Receptacle, 6 Poles, 1 Rows, 1mm Pitch
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CONN HOUSING, RCPT, 6POS, 1MM, WHITE;
Headers & Wire Housings PICOCLASP 1.00MM HSG 1X06P
Cross Referenced to MOLEX - Part MOL501330-0600
MOLEX 501330-0600 1.0 W/B 1-Row Rec Hsg 6Ckt
1.00 MM W-TO-B HOUSING 1X 6POS
CONN HOUSING, RCPT, 6POS, 1MM, WHITE; Pitch Spacing:1mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Pico-Clasp 501330 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5013300-600
  • 5013300600