Molex 0879190111

Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 0879190111.

IHS

Datasheet2 pages8 years ago

Molex

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Amphenol Communications Solutions10034542-10002LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Press Fit
Amphenol Communications Solutions10005639-11109LF
Card Edge Connector, 240 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
Amphenol Communications Solutions10005639-11107LF
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Molex 0879190111 provided by its distributors.

Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole Tray
Card Edge Connector, 240 Contact(s), 4 Row(s), 25 Degree, 0.039 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
1.00mm Pitch DDR-2 DIMM Socket, 25 Degree Reverse Angle, Through Hole, Natural Latches, 240 Circuits, 1.8V Voltage Key, 3.18mm Tail Length, 0.38µm Gold (Au) Plating, Lead-Free
SOCKET, DIMM, DDR2, RA, 240WAY; Connector Type:DIMM; Series:87919; No. of Contacts:240; Pitch Spacing:1mm; Contact Termination:Through Hole Right Angle; Contact Material:Copper; Contact Plating:Gold; Colour:Black; Connector Mounting Orientation:Through Hole; Connector Type:DIMM; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:30mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Gender:Receptacle; Insulation Resistance:1000Mohm; Material:LCP; Mounting Type:Through Hole; No. of Mating Cycles:25; No. of Ways:240; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:30V; Withstand Voltage:500V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87919-0111
  • 879190111