Mill-Max 940-99-044-24-000000

Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-99-044-24-000000.

IHS

Datasheet2 pages13 years ago

Mouser

DigiKey

Alternate Parts

Price @ 1000
$ 1.399
Stock
54
94,061
Authorized Distributors
0
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
44
44
Number of Rows
-
4
Mount
Through Hole
Through Hole
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
Polyphenylene
Contact Material
Copper
Bronze

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 940-99-044-24-000000 provided by its distributors.

Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
IC Socket, PLCC44, 44 Contact(s), Solder
PLCC Thru-Hole Standard Sockets 44 POS. TIN PLATED
CONN SOCKET PLCC 44POS TIN-LEAD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom