Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8484-11B1-RK-TP

80000905291 8484-11B1-Rk-Tp=Plcc84, Thru-Hole, 150Sn, Tubelowte Rohs Compliant: Yes
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8484-11B1-RK-TP.

IHS

Datasheet3 pages19 years ago

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.47%

CAD Models

Download 3M 8484-11B1-RK-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.21
$ 2.12
Stock
16,568
5,670
Authorized Distributors
6
1
Gender
Female
-
Pitch
2.54 mm
-
Number of Positions
84
84
Number of Rows
4
-
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
-
Contact Material
Copper
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

80000905283 8468-11B1-Rk-Tp=Plcc68,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Conn PLCC Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
1.27mm Pitch Female PLCC Skt; 28Way; Through Hole; Tin over Nickel Plated Contacts
Conn IC Socket PLCC 84 940 Series Thru-Hole 0.1" Pin Spcng Phosphor Bronze
TE Connectivity1-822473-7
IC Socket; 84; 0.1 in.; Phosphor Bronze; Tin Lead Over Nickel; Thermoplastic
CONN IC SOCKET PLCC 44 940 SERIES THRU-HOLE 0.1" PIN SPCNG PHOSPHOR BRONZE

Descriptions

Descriptions of 3M 8484-11B1-RK-TP provided by its distributors.

80000905291 8484-11B1-Rk-Tp=Plcc84,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Conn PLCC Socket SKT 84 POS 2.54mm Solder ST Thru-Hole Tube
PLCC Fine Pitch Sockets 84P PLCC SOCKET THRU-HOLE
CONN, IC SOCKET, PLCC84, 84, 8400 SERIES, THRU-HOLE
IC Socket, PLCC84, 84 Contact(s), Solder
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057172 80000905291 PLCC84THRU-HOLE150SNTUBELOW
3M PLCC84 THRU-HOLE 150S;1536- MOQ
SOCKET IC, PLCC, 84WAY; No. of Contacts: 84Contacts; Connector Type: PLCC Socket; Pitch Spacing: 2.54mm; Product Range: 8400 Series; Row Pitch: -; Contact Material: Copper Alloy; Contact Plating: Tin Plated Contacts; SVHC: No SV

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0529-1
  • 80000905291
  • 8484-11B1-RK-TP.