Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 503395-0410

Conn Wire to Board SKT 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503395-0410.

IHS

Datasheet2 pages6 years ago

Molex

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+101%

CAD Models

Download Molex 503395-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2017-03-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

PCB Receptacle, Signal, Wire-to-Board, 1.5 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle
CLIK-Mate Straight Female, PCB Receptacle, Surface Mount, 1 Rows, 4 Contacts, 1.5mm Pitch
PCB Receptacle, 4 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
TE Connectivity3-175636-5
Conn Fine Pitch Connector HDR 5 POS 1.25mm Solder ST SMD T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, RSM Series

Descriptions

Descriptions of Molex 503395-0410 provided by its distributors.

Conn Wire to Board SKT 4 POS 1.5mm Solder ST SMD CLIK-Mate T/R
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Bottom Entry, Tin Plating, Positive Lock, 4 Circuits, Natural
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONNECTOR, RCPT, 4POS, 1ROW, 1.5MM; Pitch Spacing: 1.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLIK-Mate 503395 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50339-50410
  • 503395-0410.
  • 5033950410