What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 502382-0470

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits

$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502382-0470.

Sager Electronics

Datasheet2 pages13 years ago

Molex

HQonline

Farnell

Master Electronics

Inventory History

3 month trend:
+5.75%

CAD Models

Download Molex 502382-0470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex CLIK-Mate Wire-to-Board Receptacle, 1.25mm Pitch, 4-Pin, Right Angle, SMD
1.25mm Pitch CLIK-Mate WTB PCB Receptacle Single Row Vertical Tin Plating 3 Circuits
CLIK-Mate Straight Female, PCB Receptacle, Surface Mount, 1 Rows, 4 Contacts, 1.5mm Pitch

Descriptions

Descriptions of Molex 502382-0470 provided by its distributors.

1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
CONN, RCPT, 4POS, 1ROW, 1.25MM, SMT; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: CLIK-Mate 502382 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: T
PCB receptacle Temperature range: -25 ... +85 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: Tin-Plated Copper Alloy Gender of contacts: Female Gender of housing: Female Housing Material: Thermoplastic Pitch: 1.25 mm Series: CLIK-Mate™ Poles: 4 Rated voltage: 50 VAC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502382-0470.
  • 5023820470
  • 5023820470.