Mill-Max 854-22-004-40-001101

Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder RA SMD Bulk
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 854-22-004-40-001101.

IHS

Datasheet2 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mill-Max 854-22-004-40-001101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Molex 67800-5005 I/O Connectors 7 Circuit, Vert Signal Header Smt W/ Locking Latc
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 3 Contacts, Surface Mount, FTR
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 26 WAY, 1 ROW, 1.27MM PITCH
Amphenol Communications SolutionsRJLSE4238101T
Modular Jack - Right Angle, Input Output Connectors 8P8C, SMT, Shield, Without LED
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount, FTR Series

Descriptions

Descriptions of Mill-Max 854-22-004-40-001101 provided by its distributors.

Conn Spring Loaded Connector HDR 4 POS 1.27mm Solder RA SMD Bulk
STANDRD SOLDER TAIL DIP SOCKET, 04 PINS, GOLD OVER NICKEL
PCB Mount Spring-Loaded Header Horizontal Surface Mount
CONN SPRING PISTON 4POS R/A SMD
Headers & Wire Housings HSMT .050 Grid SLC
Connector, Header, 4Pos, 1Row, 1.27Mm; Spring Loaded Connector Type:Pogo Pin Header; Pitch Spacing:1.27Mm; No. Of Rows:1 Row; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Mill-Max 854-22-004-40-001101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom