Mill-Max 853-43-010-10-001000

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 10.865
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 853-43-010-10-001000.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-3.29%

CAD Models

Download Mill-Max 853-43-010-10-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.865
$ 8.209
Stock
2,081
4,682
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Tin
Gold, Lead, Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity338095-8
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
Conn IDC Connector RCP 22 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® T/R

Descriptions

Descriptions of Mill-Max 853-43-010-10-001000 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole
Push-Pull,Receptacle 1.27mm 2 10pin 3A 760nm 6.73mm*3.05mm
STANDRD SOLDER TAIL SIP SOCKET, 10 PINS, TIN (MATTE) OVER NICKEL
Standard Socket Header |Mill-Max 853-43-010-10-001000
853 Interconnect Socket 10 Position Double Row
CONN SOCKET 10PIN DUAL .050 STR
IC & Component Sockets .161 SOCKET 2R 10P

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom