TE Connectivity 5145154-8

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
$ 5.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145154-8.

JRH Electronics

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+6.03%

CAD Models

Download TE Connectivity 5145154-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.929
$ 2.091
Stock
21,767
272
Authorized Distributors
6
3
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-1
Card Edge Connector SKT, 120 Pos, 1.27mm, Solder, ST, Thru-Hole, Box/Carton
TE Connectivity5145167-8
PCI Express Card Edge Connector SKT 120 Pos 1.27mm Solder ST Thru-Hole Box
TE Connectivity1-5145167-2
Card Edge Connector, F, 120 POS, 1.27mm Pitch, Solder, ST, TH, Box
TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity / AMP145154-1
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 5145154-8 provided by its distributors.

Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
Card Edge & Backplane Connector, Pci Ser; |Te Connectivity Amp 5145154-8
CONN, CARD EDGE, THERMOPLASTIC, WHITE, 60 DUAL POS., GOLD CONT., PCI
CARD EDGE CONN, DUAL SIDE, 120POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 120 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Terminat
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
STANDARD EDGE .050 SERIES 60 DUAL ASSY Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: .125 in Board-to-Board 120 .05" 1.27 mm | Ampseal Header | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145154-8.