Mill-Max 813-22-008-30-001101

Conn Spring LoadedConnector HDR 8 POS 2.54mm Solder ST SMD Tube
$ 5.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 813-22-008-30-001101.

IHS

Datasheet4 pages2 years ago

Farnell

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
TE Connectivity1241050-4
AMPMODU Mod II RoHS Compliant COMMERCIAL UL CSA Connector Header, Breakaway 105C 3A 250V Flash
8pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm SMD,P=2.54mm 7mm
TE Connectivity5145299-2
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD 0.2A/Contact Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Surface Mount, Tiger Claw SSM

Descriptions

Descriptions of Mill-Max 813-22-008-30-001101 provided by its distributors.

Conn Spring LoadedConnector HDR 8 POS 2.54mm Solder ST SMD Tube
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
Headers & Wire Housings SPRING LOADED HEADER 2R 8P VERT MNT SMT
CONNECTOR, SLC HEADER, 2.54MM, 8 POSITION, SMT
Spring-Loaded Header .177 Double Row 8 Pins Surface Mount "
CONN SPRING CONT 08 POS .177 SMD
Spring Contacts-813-22-008-30-001101
Series:- No. of Contacts:8; Pitch Spa; ; Series:-; No. of Contacts:8; Pitch Spacing:2.54mm; Row Pitch:2.54mm; Contact Termination:Surface Mount Vertical
Connector, Slc Header, 2.54Mm, 8 Position, Smt; Rango De Producto:-; Conector, Tipo:Spring Loaded Contact; Núm. De Contactos:8; Espaciado, Paso:2.54Mm; Paso De Fila:2.54Mm; Contacto, Chapado:Dorado; Contacto, Material:Latón |Mill-Max 813-22-008-30-001101

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom