TE Connectivity 1241050-4

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
$ 3.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241050-4.

ShanghaiCT

Technical Drawing3 pages8 years ago

TE Connectivity

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
-27.14%

CAD Models

Download TE Connectivity 1241050-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-07-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1241148-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Blister Pack
TE Connectivity1241050-3
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Pin Header, 8 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
TE Connectivity5-147292-6
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP147105-4
Push-Pull Receptacle, Bottom/Top Entry, 2.54mm Pitch, 8-Pin, 2A, 760nm, Gold Plated, Black, SMD
TE Connectivity966269-5
TE Connectivity 2.54mm Pitch 10-Pin Dual Row Header, AMPMODU MOD II Series, Right Angle, SMD

Descriptions

Descriptions of TE Connectivity 1241050-4 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity 2.54mmpitch8pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, surface
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, 2X4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C
2x4P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241050-4 | Internal Number: 1241050-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty