Mill-Max 803-93-016-10-001000

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
$ 12.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 803-93-016-10-001000.

IHS

Datasheet3 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-60.76%

Alternate Parts

Price @ 1000
$ 12.34
$ 1.38
$ 1.38
Stock
2,625
13,722
13,722
Authorized Distributors
6
5
5
Gender
Female
Female
Female
Pitch
2.54 mm
-
-
Number of Positions
16
32
32
Number of Rows
2
-
-
Mount
-
-
-
Contact Plating
Gold
Tin
Tin

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP1-966657-0
Conn Socket Strip RCP 40 POS 2.54mm Solder ST SMD Tube
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Mill-Max 803-93-016-10-001000 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2 16pin Female Socket 20.32mm*5.08mm
Headers & Wire Housings STANDARD SOCKET HEAD ER
PCB Receptacles-803-93-016-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom