Mill-Max 801-93-036-10-012000

Conn Rect Interconnect System Pcb Socket 36 Cont Thru-hole 801 Series 47 AWG
$ 6.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-93-036-10-012000.

IHS

Datasheet1 page12 years ago

element14 APAC

Farnell

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+20.50%

Alternate Parts

Price @ 1000
$ 6.77
$ 6.77
Stock
8,373
26,346
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Descriptions

Descriptions of Mill-Max 801-93-036-10-012000 provided by its distributors.

CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 36 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Socket
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 1 36pin Female Socket 91.44mm*2.54mm
Headers & Wire Housings 36 POS LOW PRO .1
CONNECTOR, RCPT, 36POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Receptacle; Product Range: 801 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated C
Connector, Sip Socket, 36 Pos; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:36Contacts; Connector Mounting:Through Hole Mount; Product Range:801 Series; Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 801-93-036-10-012000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801-93-036-10-012000 .