Mill-Max 801-93-002-10-012000

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-93-002-10-012000.

IHS

Datasheet3 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.69
$ 1.127
Stock
6,196
8,758
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector IDC Connector Female 2 Position 2.54mm IDT Straight Cable Mount Tube
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Selective, 2 Circuits
KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 2 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-102-G-2
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, CES

Descriptions

Descriptions of Mill-Max 801-93-002-10-012000 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
STANDARD SOCKET HEADER, 02 PINS, TIN/LEAD (93/7) OVER NICKEL
Standard Socket Header |Mill-Max 801-93-002-10-012000
Headers & Wire Housings STANDARD SOCKET HEAD ER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom