Mill-Max 299-43-310-10-001000

Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole Tube
$ 6.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 299-43-310-10-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-3.94%

Alternate Parts

Price @ 1000
$ 6.112
$ 6.015
Stock
4,313
1,694
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
-
2
Mount
Horizontal, Through Hole
Horizontal, Through Hole
Termination
Solder
Solder
Orientation
-
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Copper
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, C-Grid 70280 Series
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube

Descriptions

Descriptions of Mill-Max 299-43-310-10-001000 provided by its distributors.

Conn DIP Socket SKT 10 POS 2.54mm Solder RA Thru-Hole Tube
Standard Socket Header |Mill-Max 299-43-310-10-001000
STANDARD WIRE WRAP DIP SOCKET, 10 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP10, 10 Contact(s)
IC & Component Sockets 10 POS .3 R/ANGLE

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom