3M N2510-6002RB

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2510-6002RB.

element14 APAC

Datasheet5 pages10 years ago
Datasheet6 pages16 years ago
Datasheet5 pages11 years ago

Master Electronics

Newark

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+38.30%

CAD Models

Download 3M N2510-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions76385-305LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Dubox 76385
HEADER LATCH-EJECTOR 4-WALL 0.1IN COPPERALLOY 1.75A HIGHTEMPPLASTIC STR 10CNTS
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole

Descriptions

Descriptions of 3M N2510-6002RB provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
FOUR-WALL HEADER, LOW PROFILE, HIGH TEMPERATURE OPTION AVAILABLE, 2500 SERIES
HEADER HIGH TEMPERATURE PCB PLUG 10 CONT SOLDER TAIL THRU-HOLE 2500 SERIES 2A
3M 2.54mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, 2500series, Straight, Through hole mounting
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Beige Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Gender = Plug / Contacts = 10 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1.75 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-4000-3130-0
  • 80400031300
  • N2510-6002 RB
  • N2510-6002-RB
  • N2510-6002-RB.
  • N2510-6002RB.
  • N2510-6002RB..