Mill-Max 210-93-632-41-001000

Conn, IC Socket, DIP, 32, Closed, 210 Series, Thru-hole, 0.6", 0.1" Pin Spcng, Straight
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 210-93-632-41-001000.

IHS

Datasheet3 pages4 years ago

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+40.06%

Alternate Parts

Price @ 1000
$ 5.082
$ 5.082
$ 5.082
Stock
2,508
3,550
3,550
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Contact Material
Copper
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, TSW Series
TE Connectivity1-215309-6
Headers & Wire Housings 2X16P Hv-100 Rcpt Te |Te Connectivity Amp 1-215309-6
Conn, Header, 32Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-116-07-G-D .
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Mill-Max 210-93-632-41-001000 provided by its distributors.

CONN, IC SOCKET, DIP,32,CLOSED,210 SERIES, THRU-HOLE,0.6",0.1" PIN SPCNG, STRAIGHT
Standrd Solder Tail Dip Socket Rohs Compliant: No |Mill-Max 210-93-632-41-001000
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
32 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC Socket, DIP32, 32 Contact(s)
IC & Component Sockets 32P SOLDER CLOSED

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2109363241001000