Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-215309-6

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
$ 3.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215309-6.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Burklin Elektronik

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-27.32%

CAD Models

Download TE Connectivity 1-215309-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-10-28
LTD Date2027-01-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-215307-6
Btb Connector, Rcpt, 24Pos, 2Row, Tht; |Te Connectivity Amp 1-215307-6
TE Connectivity1-215307-2
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Top Entry Thru-Hole
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Solder, Tiger Claw BCS Series
Amphenol Communications Solutions87606-316LF
Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole Mount
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity 1-215309-6 provided by its distributors.

Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
SOCKET, VERTICAL, 2ROW, 16WAY; Series:HV-100; Gender:Receptacle; No. of Contacts:16; No. of Rows:2; Pitch Spacing:2.54mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:PC Board; No. of Ways:16; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty