Mill-Max 123-93-316-41-001000

Conn IC Socket DIP 16 Open 123 Series Wrapost Tail 0.3" 0.1" Pin Spcng 3A
$ 4.774
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 123-93-316-41-001000.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-25.09%

CAD Models

Download Mill-Max 123-93-316-41-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.774
$ 4.34
Stock
2,264
2,851
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Wire
Wire
Termination
Wire Wrap
Wire Wrap
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity826632-8
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity825440-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
2.54mm Pitch QF-50 Vertical, MIL Keying with Latch/Eject Levers, Shrouded Header, 16 Circuits
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Mill-Max 123-93-316-41-001000 provided by its distributors.

CONN IC SOCKET DIP 16 OPEN 123 SERIES WRAPOST TAIL 0.3" 0.1" PIN SPCNG 3A
Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole Tube
DIP Solderless Press-Fit Sockets 16P TIN PIN GLD CONT
IC Socket, DIP16, 16 Contact(s)
DIP SOCKET, 16POS, THROUGH HOLE; No. of Contacts: 16Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 123 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Con
Dip Socket, 16 Position, Through Hole; Rango De Producto:Serie 123; Conector, Tipo:Dip Socket; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 123-93-316-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 123-93--316-41-001000
  • 123-93-316-41-001000 .