Mill-Max 116-93-424-41-003000

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.4mm Row Spacing, Solder
$ 3.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 116-93-424-41-003000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.777
$ 10.277
Stock
629
8
Authorized Distributors
4
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Wire
-
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Connector Type
-
-
Current Rating
1 A
1 A
Number of Contacts
24
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1658621-3
Ribbon Cable Connector Female Black 16-Pos. 250V 1A 2.54 mm Pitch 2-Level
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.38µm Select Gold Plating, Bag, Lead free
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag

Descriptions

Descriptions of Mill-Max 116-93-424-41-003000 provided by its distributors.

IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.4mm Row Spacing, Solder
Standrd Solder Tail Dip Socket/Tube |Mill-Max 116-93-424-41-003000
IC & Component Sockets 24 PIN ELEVATED SKT .315L
CONN IC DIP SOCKET 24POS GOLD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom