Mill-Max 115-93-318-41-001000

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
$ 3.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-93-318-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.927
$ 3.46
Stock
21,486
2,967
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Connector Type
DIP, Socket
DIP, Socket
Current Rating
3 A
3 A
Number of Contacts
18
18
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity826632-9
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity826656-9
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826634-9
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 18 Circuits 0.38
Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

Descriptions

Descriptions of Mill-Max 115-93-318-41-001000 provided by its distributors.

Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
18 Position 2.54 mm Pitch Through Hole Open Frame Low Profile Dip Socket
STANDARD PIN HEADER, 18 PINS, TIN/LEAD (93/7) OVER NICKEL
115 Non-RoHS Compliant 2006 Straight DIP, 0.3 (7.62mm) Row Spacing Socket UL94V-0 10mOhm -55C~125C 3A
IC Socket, DIP18, 18 Contact(s)
DIP SOCKET, 18 POSITION, THROUGH HOLE
IC & Component Sockets 18P VERY LOW PROFILE
DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:115; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
Dip Socket, 18 Position, Through Hole; Rango De Producto:Serie 115; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 115-93-318-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1159331841001000