Mill-Max 115-43-318-41-001000

Conn, IC Socket, DIP, 18, Open, 115 Series, Thru-hole, 0.3", 0.1" Pin Spcng, Straight, 3A
$ 3.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 115-43-318-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.46
$ 3.927
Stock
2,967
21,486
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 18 Circuits 0.38
TE Connectivity280509-2
Conn Shrouded Header (3 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole Mount, BCS Series
TE Connectivity534206-9
Connector Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions76342-309LF
Amphenol ICC 76342-309LF DUBOX Female Connector 18P VRT DR Shrouded Gold

Descriptions

Descriptions of Mill-Max 115-43-318-41-001000 provided by its distributors.

CONN, IC SOCKET, DIP,18,OPEN,115 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, STRAIGHT,3A
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets 18P VERY LOW PROFILE
IC Socket, DIP18, 18 Contact(s)
DIP SOCKET, 18 POSITION, THROUGH HOLE
DIP SOCKET, 18POS, THROUGH HOLE; Connector Type:DIP Socket; Series:115; No. of Contacts:18; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
Dip Socket, 18 Position, Through Hole; Rango De Producto:Serie 115; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 115-43-318-41-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom