Mill-Max 110-93-640-41-001

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-93-640-41-001.

IHS

Datasheet1 page21 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 13.84
$ 13.84
Stock
5
13,465
13,465
Authorized Distributors
0
3
3
Gender
-
Female
Female
Pitch
-
2.54 mm
2.54 mm
Number of Positions
40
40
40
Number of Rows
-
2
2
Mount
-
Through Hole
Through Hole
Termination
-
Through Hole
Through Hole
Orientation
-
-
-
Contact Plating
-
Gold, Tin
Gold, Tin
Housing Material
-
Thermoplastic
Thermoplastic
Contact Material
-
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mill-Max 110-93-640-41-001 provided by its distributors.

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1109364041001