Mill-Max 110-91-632-41-001000

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
$ 8.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-91-632-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-84.92%

Alternate Parts

Price @ 1000
$ 8.56
$ 2.553
Stock
2,084
44,107
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, TSW Series
TE Connectivity1-215309-6
Headers & Wire Housings 2X16P Hv-100 Rcpt Te |Amp Te Connectivity 1-215309-6
Conn, Header, 32Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-116-07-G-D .
TE Connectivity966658-2
CONN HEADER VERT 32POS 2.54MM / Connector Header Through Hole 32 position 0.100" (2.54mm)
TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Mill-Max 110-91-632-41-001000 provided by its distributors.

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD PIN HEADER, 32 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket |Mill-Max 110-91-632-41-001000
IC Socket, DIP32, 32 Contact(s)
IC & Component Sockets 32P TIN PIN CONT

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom