Mill-Max 110-91-314-41-001000

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-91-314-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+186%

Alternate Parts

Price @ 1000
$ 2.29
$ 1.595
$ 1.595
Stock
8,615
44,288
44,288
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
-
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
TE Connectivity5103309-2
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5102154-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 14 Circuits 0.76
TE Connectivity146090-7
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Mill-Max 110-91-314-41-001000 provided by its distributors.

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 14 PINS, TIN/LEAD (93/7) OVER NICKEL
Standrd Solder Tail Dip Socket |Mill-Max 110-91-314-41-001000
IC Socket, DIP14, 14 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET
IC & Component Sockets 14P 3A OPEN FRAME

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom