Mill-Max 110-43-964-41-001000

Conn DIP Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Tube
$ 8.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-964-41-001000.

IHS

Datasheet3 pages4 years ago

Mouser

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-13.18%

Alternate Parts

Price @ 1000
$ 8.319
$ 9.325
Stock
2,092
13,876
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

3000 SERIES,2.54MM PITCH 64 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
TE Connectivity3-1761608-7
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity3-1761679-7
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-5499922-2
64pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm 100.584mm*13.94mm

Descriptions

Descriptions of Mill-Max 110-43-964-41-001000 provided by its distributors.

Conn DIP Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Tube
Standrd Solder Tail Dip Socket |Mill-Max 110-43-964-41-001000
DIP Low Profile Sockets 64P TIN PIN GLD CONT
STANDRD SOLDER TAIL SIP SOCKET, 64 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP64, 64 Contact(s)
STANDRD SOLDER TAIL DIP SOCKET

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom