Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3764-6303RB

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 6.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3764-6303RB.

IHS

Datasheet4 pages10 years ago

Newark

Farnell

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.03%

CAD Models

Download 3M N3764-6303RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.236
$ 6.81
Stock
2,224
323
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
TE Connectivity1-5102156-2
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions71918-164LF
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-5102155-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M N3764-6303RB provided by its distributors.

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
3M 2.54mmpitch64pDouble row pin header Board to Board, Wire-to-board connector, 3000series, right angle, Through hole mounting
HEADER, STRAIGHT, L/LATCH, 64WAY; Connector Type:Wire to Board; Series:3000; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:64; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000901233
  • N3764-6303RB.