Mill-Max 110-43-308-41-105000

Standrd Solder Tail Dip Socket Rohs Compliant: Yes |Mill-Max 110-43-308-41-105000
$ 4.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 110-43-308-41-105000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-13.64%

CAD Models

Download Mill-Max 110-43-308-41-105000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.685
$ 3.78
Stock
15,679
3,652
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Plastic
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
8
8
Contact Material
Copper
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSW Series
KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Gold (Au)
TE Connectivity2007088-1
CARD EDGE CONNECTOR, PLUG, 22POS; Connector Type:Card Edge; Series:SECII; Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, SSW Series

Descriptions

Descriptions of Mill-Max 110-43-308-41-105000 provided by its distributors.

Standrd Solder Tail Dip Socket Rohs Compliant: Yes |Mill-Max 110-43-308-41-105000
8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD Tube
STANDARD PIN HEADER, 08 PINS, TIN (MATTE) OVER NICKEL
Decoupling Capacitor Dip Sockets-110-43-308-41-105000
IC & Component Sockets 8P SMT SKT 200u Sn

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1104330841105000