mikroElektronika MIKROE-707

Add-On Board, Pic18 Microcontroller Rohs Compliant: Yes |Mikroelektronika MIKROE-707
$ 66

Price and Stock

Inventory History

3 month trend:
+15.38%

Related Parts

PIC17 Series 32 kB Flash 902 B RAM 33 MHz 8-Bit Microcontroller - TQFP-80
PIC17 Series 32 kB Flash 902 B RAM 8 MHz 8-Bit Microcontroller - TQFP-80
IC MCU 8BIT 32KB OTP 80TQFP / PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
NXP SemiconductorsMC9S08LC60LK
MCU-Application Specific 8BIT, S08, 40MHz, 4 KB RAM/60KB Program, 1.8V-3.6Vin, LQFP-80
NXP SemiconductorsMC9S08QE128CLK
MCU 8-bit S08 S08 CISC 128KB Flash 2.5V/3.3V Automotive 80-Pin LQFP Tray

Descriptions

Descriptions of mikroElektronika MIKROE-707 provided by its distributors.

Add-On Board, Pic18 Microcontroller Rohs Compliant: Yes |Mikroelektronika MIKROE-707
PIC18F8520 Microcontroller Development Board 40MHz CPU 2MB RAM 32KB Flash
mikroBoard for PIC 80-pin with PIC18F8520
2MB FLASH 40MHz 2,PS,RS-232 PIC
MIKROBOARD PIC18F8520 EVAL BRD

Manufacturer Aliases

mikroElektronika has several brands around the world that distributors may use as alternate names. mikroElektronika may also be known as the following names:

  • MIKROE
  • MIKROELEKTRONIKA DOO
  • Zentrum f Mikroelektronik Dresden
  • Mikroelektronik
  • ZENTRUM MIKROELEKTRONIK DRESDE
  • Zentrum Mikroelektronik Dresden
  • MEL MIKROELEKTRONIK GMBH
  • AB MIKROELEKTRONIK

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIKROE707