Microchip PIC17C766-16/PT

IC MCU 8BIT 32KB OTP 80TQFP / PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC17C766-16/PT.

Augswan

Datasheet306 pages13 years ago

Microchip

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Microchip PIC17C766-16/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

8 Bit MCU, PIC17 Family PIC17C75x Series Microcontrollers, PIC17, 16 MHz, 16 KB, 64 Pins, TQFP
PIC17 Series 32 kB Flash 902 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64
PIC17 Series 16 kB Flash 678 B RAM 16 MHz 8-Bit Microcontroller - TQFP-64

Descriptions

Descriptions of Microchip PIC17C766-16/PT provided by its distributors.

IC MCU 8BIT 32KB OTP 80TQFP / PIC PIC® 17C Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) OTP 80-TQFP (12x12)
MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 80-Pin TQFP Tray
Ic,microcontroller,8-Bit,pic Cpu,cmos,tqfp,80Pin,plastic Rohs Compliant: Yes |Microchip PIC17C766-16/PT
8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O
32 KB OTP; 902 RAM; 66 I/O 80 TQFP 12x12x1mm TRAY
IC MCU 16/32BIT 128KB 100TFBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C766-16PT