Micronel F62MM-024GK-9

Micronel F62MM-9, 62 x 62 x 15mm, 24 V , 22m3/h, 3450rpm

Submit Request for Quote

Unfortunately we do not know of any distributors for F62MM-024GK-9. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Micronel F62MM-024GK-9.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-38.80%

Related Parts

Altech91.201
KU4000 Enclosure Series Grey 8 Terminal Right Angle Wire Jumper PCB Screw Clamp
Altech91.001
ENCLOSURE, CONNECTORIZED, DINRAIL, POLYCARB, 2.362X2.362X0.492IN, KO4070SERIES
FiboxL 06
Inspection Window 5.12 x 3.03 x 0.04"
FiboxL 04
Inspection Window 3.78 x 3.03 x 0.04"
FiboxL 02
Enclosure Inspection Window 60x60mm

Descriptions

Descriptions of Micronel F62MM-024GK-9 provided by its distributors.

Micronel F62MM-9, 62 x 62 x 15mm, 24 V , 22m3/h, 3450rpm
Micronel F62MM-024GK-9 軸流ファン
RS APAC
DC Fan, 0.05A, 24V, 1.2W
Current Rating Max. mA = 48 / Operating Voltage Max. V = 27.6 / Operating Voltage Min. V = 20.4 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3600 / Flow Rate m³/h = 21.6 / Width mm = 62 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 62 / Nominal Voltage V = 24 / Noise Level dBA = 27 / Depth mm = 15

Manufacturer Aliases

Micronel has several brands around the world that distributors may use as alternate names. Micronel may also be known as the following names:

  • MICRONEL LTD
  • Micronel USA
  • Microne
  • MICRONELEC