Micron MTFC8GAKAJCN-4M IT

MLC NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA T/R/Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC8GAKAJCN-4M IT.

IHS

Datasheet24 pages7 years ago

CAD Models

Download Micron MTFC8GAKAJCN-4M IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.768
Stock
535,567
510,530
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
153
153
Density
64 Gb
64 Gb
Access Time
-
-
Frequency
-
-
Interface
Parallel
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Descriptions

Descriptions of Micron MTFC8GAKAJCN-4M IT provided by its distributors.

MLC NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA T/R/Tray
FLASH - NAND (SLC) 64Gbit 8G x 8 2.7V - 3.6V eMMC 5.0 52MHz 153-BGA Tray
64Gb £¨8G x 8£© 8GX8 2.7V 100mA 3.6V 52MHz MMC 8bit VFBGA-153 13mm*11.5mm*1mm
Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.0, 8 GB, MTFC Series
Flash Memory, 64Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC8GAKAJCN-4M IT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC8GAKAJCN-4M IT.
  • MTFC8GAKAJCN-4M IT?
  • MTFC8GAKAJCN-4M-IT
  • MTFC8GAKAJCN-4M?IT
  • MTFC8GAKAJCN-4MIT
  • MTFC8GAKAJCN4M IT
  • MTFC8GAKAJCN4MIT