Micron MTFC8GAKAJCN-1M WT

MLC NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA T/R/Tray
$ 7.768
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC8GAKAJCN-1M WT.

IHS

Datasheet23 pages10 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Micron MTFC8GAKAJCN-1M WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Related Parts

IC FLASH 32G MMC 153VFBGA / MLC NAND Flash Serial e-MMC 3.3V 4G-bit 153-Pin VFBGA T/R/Tray
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA T/R/Tray
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA
Managed NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit Medical 153-Pin VFBGA Tray
Surface Mount Tray 8GX8 FLASH - NAND ic memory 200MHz 11.5mm 68719476736bit 2.7V
Obsolete 2002 BOTTOM Non-Volatile FLASH Memory -25C~85C TA 2.7V 137438953472bit 11.5mm

Descriptions

Descriptions of Micron MTFC8GAKAJCN-1M WT provided by its distributors.

MLC NAND Flash Serial e-MMC 3.3V 64G-bit 64G/16G/8G x 1/4-bit/8-bit 153-Pin VFBGA T/R/Tray
IC FLASH 64GBIT MMC 153VFBGA / FLASH - NAND Memory IC 64Gbit MMC 153-VFBGA (11.5x13)
MASSFLASH/CONTROLLER64G, TRAY, FLASH IC; MASSFLASH/CONTROLLER64G, TRAY, FLASH IC
Flash Memory Card 8GB 2.7V to 3.6V e.MMC 153-Pin VFBGA T/R
Flash Memory, 64Gbit, -25 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:8G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MTFC8GAKAJCN-1M WT

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC8GAKAJCN-1M WT.
  • MTFC8GAKAJCN-1M?WT
  • MTFC8GAKAJCN-1MWT
  • MTFC8GAKAJCN1M WT
  • MTFC8GAKAJCN1MWT