Micron MT48LC8M16A2P-75IT

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II Tray
$ 3.536
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-75IT.

Upverter

Datasheet86 pages7 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT48LC8M16A2P-75IT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.536
$ 9.753
$ 9.753
Stock
155,761
401,098
401,098
Authorized Distributors
1
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
128 Mb
128 Mb
Address Bus Width
-
14 b
14 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
133 MHz
133 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC8M16A2P-75IT provided by its distributors.

DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II Tray
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54
MT48LC8M16A2P-75IT MICRON TSOP
Standard Package

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC8M16A2P-75 IT
  • MT48LC8M16A2P-75-IT
  • MT48LC8M16A2P75 IT
  • MT48LC8M16A2P75-IT
  • MT48LC8M16A2P75IT