
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST49378179 | 2,462 | 1 | 7h | ||||||||
| Component Stockers USA | MT48LC8M16A2P-75IT:G | 47 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | MT48LC8M16A2P-75IT:G | 3,000 | 1 | Tape & Reel | 15h | |||||||
| Win Source | WS-MT48LC8M16A2P-75 IT:G | 4,600 | 3 | 14h | ||||||||
| Worldway Electronics | MT48LC8M16A2P-75IT:G | 44,833 | 7 | Tray | 12h |
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-75IT:G.
Download Micron MT48LC8M16A2P-75IT:G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Micron MT48LC8M16A2P-75IT:G provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
Download datasheets and manufacturer documentation for Micron MT48LC8M16A2P-75IT:G.