Micron MT48LC4M32B2TG-6:G

Synchronous Dram, 4MX32, 5.5NS, Cmos, PDSO86, 0.400 Inch, Plastic, TSOP2-86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2TG-6:G.

IHS

Datasheet79 pages10 years ago

Verical

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.488
Stock
182,175
374,335
Authorized Distributors
1
1
Case/Package
TSOP
TFSOP
Number of Pins
86
86
Memory Type
-
RAM, SDRAM
Density
128 Mb
128 Mb
Address Bus Width
14 b
14 b
Access Time
5.5 ns
5.5 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Micron MT48LC4M32B2TG-6:G provided by its distributors.

Synchronous Dram, 4MX32, 5.5NS, Cmos, PDSO86, 0.400 Inch, Plastic, TSOP2-86
DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II Tray
4MX32 SDRAM PLASTIC TSOP 3.3V <AZ
IC SDRAM 128MBIT 166MHZ 86TSOP
128mb 4x32 SSDRAM Plastic TSOP
MT48LC4M32B2TG-6:G MICRON TSOP

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2TG-6 G
  • MT48LC4M32B2TG-6-G
  • MT48LC4M32B2TG-6G
  • MT48LC4M32B2TG6:G
  • MT48LC4M32B2TG6G