Micron MT48LC4M32B2P-6:G

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II Tray
$ 7.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M32B2P-6:G.

SHENGYU ELECTRONICS

Datasheet79 pages10 years ago

Farnell

ODG (Origin Data Global)

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Micron MT48LC4M32B2P-6:G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2000-11-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-31
LTD Date2013-12-31

Descriptions

Descriptions of Micron MT48LC4M32B2P-6:G provided by its distributors.

DRAM Chip SDR SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II Tray
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.5ns 22.22mm 195mA
16MB 4Mx32 3V 195mA 3.6V 167MHz Parallel 32bit TSOP-86
MICRON MT48LC4M32B2P-6:G IC, SDRAM, 128MB, 166MHZ, TSOP86
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86
4MX32 SDRAM PLASTIC PBF TSOP 3.3V<AZ
Synchronous DRAM, 4MX32, 5.5ns, CMOS, PDSO86
IC DRAM 128M PARALLEL 86TSOP II
4M X 32 SYNCHRONOUS DRAM 5.5 ns PDSO86
128 MBIT: 1 MEG X 32 X 4 BANKS SDR SDRAM
IC, SDRAM 128MB, SMD, 48LC4, TSOP86; Memory Type:DRAM - Synchronous; Memory Configuration:4 BLK (1M x 32); Access Time:5.5ns; Interface Type:LVTTL; Memory Case Style:TSOP; No. of Pins:86; Operating Temperature Range:0°C to +70°C; Access Time Trac:17ns; Base Number:48LC4; DC Supply Voltage Tolerance +:10%; DC Supply Voltage Tolerance -:10%; Frequency:166MHz; IC Generic Number:48LC4; IC Temperature Range:Commercial; Interface:Parallel, LVTTL; Interface Type:Parallel, LVTTL; Logic Function Number:48LC4; Memory Capacity:128Mb; Memory Size:128Mbit; Memory Size:128Mbit; Memory Type:DRAM - Sychronous; Memory Voltage Vcc:3.3V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSOP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Vcc:3.3V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M32B2P-6 G
  • MT48LC4M32B2P-6-G
  • MT48LC4M32B2P-6:G.
  • MT48LC4M32B2P-6G
  • MT48LC4M32B2P6:G
  • MT48LC4M32B2P6G