
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | MT48LC16M16A2P-6AIT:G-ND | 917 | 1 | Tray | ||||||||
| CoreStaff | ST75012366 | 0 | 1 | 22h | ||||||||
| TME | MT48LC16M16A2P6A | 0 | 1080 | 3h | ||||||||
| Newark | MT48LC16M16A2P-6A IT:G | 0 | 1080 | |||||||||
| Avnet | MT48LC16M16A2P-6A IT:G | 0 | 1080 | 3d |
Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-6A IT:G.
Download Micron MT48LC16M16A2P-6A IT:G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Micron MT48LC16M16A2P-6A IT:G provided by its distributors.
Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:
This part may be known by these alternate part numbers:
Download datasheets and manufacturer documentation for Micron MT48LC16M16A2P-6A IT:G.